GBC13DETH

Heilind Number:SULGBC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DETH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DETH

Detailed Description

GBC13DETH offers reliable and high-performance connectivity for your PCB applications. Featuring two rows of female connectors with a 2.54mm pitch, this component is designed for easy clearance hole mounting with a thru-hole termination method. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and cantilever contact type make for efficient and secure connections. With 26 positions and a tail length of 5.08mm, it provides ample connectivity options. The matte tin termination plating adds to its durability and longevity. Ideal for board-to-board and card edge connections, this connector is a versatile solution for your electronic projects.