| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DEYH |
GBC13DEYH
| Heilind Number: | SULGBC13DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DEYH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and gold-plated phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 26 positions in a dual-row configuration, with a 2.54mm pitch for easy mating. Its straight orientation and clearance hole mount type make installation simple and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. Trust the GBC13DEYH for secure and high-speed connections in your next project.

