| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DEYI |
GBC13DEYI
| Heilind Number: | SULGBC13DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DEYI, a high-performance female connector designed for precision board-to-board and card edge connections. With a compact pitch of 2.54mm (.1 in) and a rugged threaded mount type, this connector ensures secure and reliable installations in any application. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance, while the cantilever contact type offers optimal signal integrity. With 26 positions and a voltage rating of 700VAC, this connector is suitable for high-density and high-power environments. Its operating temperature range of -65 to 125°C makes it ideal for harsh industrial and aerospace settings. The matte tin termination plating provides durability and longevity. Trust the GBC13DEYI for all your demanding PCB connectivity needs.

