GBC13DEYN

Heilind Number:SULGBC13DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DEYN

Detailed Description

The GBC13DEYN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring a female gender with two rows of 26 positions, this connector offers a secure and efficient connection. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for power and data transmission. The cantilever contact type and straight orientation facilitate easy mating and unmating. Its thru-hole termination method and matte tin plating make it suitable for through-hole PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environmental conditions. With a compact design and dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient on the PCB. The GBC13DEYN is ideal for use in aerospace, defense, and other high-reliability applications where performance and durability are crucial.