GBC13DKAD

Heilind Number:SULGBC13DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKAD

Detailed Description

Introducing the GBC13DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, right-angle orientation and Cantilever contact type, it offers secure and efficient connectivity in tight spaces. The clearance hole mount type and thru-hole termination method make installation a breeze, while the matte tin termination plating guarantees long-lasting durability. With a temperature range of -65 to 125°C, this connector is built to withstand harsh operating conditions. Perfect for use in aerospace, defense, and industrial applications, the GBC13DKAD is a premium solution for your interconnection needs.