GBC13DKAH

Heilind Number:SULGBC13DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKAH

Detailed Description

Introducing SKU GBC13DKAH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring 26 positions across 2 rows, this connector ensures efficient data transmission. Constructed with PA9T and Phosphor Bronze, it guarantees durability and reliability. The gold-plated contacts offer superior conductivity, while the Cantilever contact type and right-angle orientation provide secure and space-saving connections. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for various applications. The termination method of thru-hole with matte tin plating ensures easy and secure installation on the PCB. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is ideal for space-constrained setups. Trust in the GBC13DKAH for seamless and efficient board-to-board connectivity.