| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DKAT |
GBC13DKAT
| Heilind Number: | SULGBC13DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in a variety of environments. With a pitch of 2.54mm and 26 positions in a dual-row layout, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at voltages up to 700VAC and temperatures ranging from -65°C to 125°C, it is suitable for use in harsh industrial settings. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the GBC13DKAT for efficient and durable board-to-board connections in your electronic systems.

