GBC13DKDD

Heilind Number:SULGBC13DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKDD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKDD

Detailed Description

Introducing the GBC13DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this connector ensures durability and reliable connectivity. Featuring a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female connector with two rows and 26 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and cantilever contact type provide a secure and stable connection. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Matte tin termination plating ensures long-term reliability. This connector, part of the hi-rel category, is perfect for aerospace, defense, and industrial applications where performance is critical. Upgrade your connectivity solutions with the GBC13DKDD.