GBC13DKDI

Heilind Number:SULGBC13DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKDI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKDI

Detailed Description

The GBC13DKDI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 26 female contacts, this connector ensures reliable and secure connectivity. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and excellent signal transmission. Designed for through-hole mounting with a threaded connection, it offers easy and secure installation. Operating at a wide temperature range of -65 to 125°C, it's suitable for use in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The cantilever contact type and straight orientation further enhance its functionality. RoHS compliant with matte tin termination plating, this connector is not only high-performing but also environmentally friendly. Perfect for applications where reliability is paramount, the GBC13DKDI is a top choice for engineers in need of quality board-to-board connectivity solutions.