GBC13DKDN

Heilind Number:SULGBC13DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKDN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKDN

Detailed Description

Introducing the GBC13DKDN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows of 26 positions each, and cantilever contact type provide secure and efficient connections. Thru-hole termination with gold-plated phosphor bronze contacts guarantees optimal signal integrity. With a pitch of 2.54mm, this connector offers precise alignment on PCBs. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The straight orientation, compact dimensions of 15.49mm height and 9.4mm width, and no mounting requirement make installation easy. Matte tin termination plating ensures soldering reliability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC13DKDN is the perfect choice for high-reliability connectivity.