GBC13DKDS

Heilind Number:SULGBC13DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKDS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKDS

Detailed Description

The GBC13DKDS connector offers reliable connectivity for high-performance electronic devices. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission and durability. With a 2.54mm pitch and 26 positions spread across 2 rows, it allows for efficient board-to-board or card edge connections. The cantilever contact design and thru-hole termination method guarantee secure and stable attachment. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC, it's suitable for diverse applications. The straight orientation and side-hole mount type facilitate easy installation. With a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained designs. The matte tin termination plating ensures RoHS compliance, making it environmentally friendly. Whether used in consumer electronics, industrial machinery, or aerospace systems, the GBC13DKDS connector is a dependable choice for demanding environments.