GBC13DKED

Heilind Number:SULGBC13DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKED
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKED

Detailed Description

The GBC13DKED is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 26 positions on two rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it suitable for space-constrained applications. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees stable performance in harsh conditions. The termination method of thru-hole with a matte tin plating ensures secure mounting on PCBs. Ideal for industrial and military applications, the GBC13DKED is a dependable choice for high-reliability connectivity solutions.