| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGBC13DKEH |
GBC13DKEH
| Heilind Number: | SULGBC13DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DKEH |
| ECAD Model: |
Specifications
Detailed Description
Featuring high-performance PA9T and Phosphor Bronze construction, GBC13DKEH is a female board-to-board PCB connector designed for optimal connectivity in electronic applications. With a 2.54mm pitch and two rows of 26 cantilever contacts plated in gold, this connector ensures reliable signal transmission at up to 700VAC and 3A. Its right-angle orientation and clearance hole mount offer flexibility in assembly, while the thru-hole termination method and matte tin plating guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this component is ideal for demanding industrial environments. Compact in size, with a 13.97mm height and 9.4mm width, it is suitable for space-constrained designs. Trust the GBC13DKEH for efficient and durable connectivity in your electronic systems.

