| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DKEN |
GBC13DKEN
| Heilind Number: | SULGBC13DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DKEN, a high-performance PCB connector designed for demanding applications. With a contact material of PA9T & Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a 2.54mm pitch and 26 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained setups. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The termination method of thru-hole and termination plating of matte tin provide secure and durable connections. This connector, with its compact dimensions of 13.97mm (H) x 9.4mm (W), is perfect for board-to-board and card edge applications. Trust the GBC13DKEN for your connectivity needs.

