GBC13DKES

Heilind Number:SULGBC13DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKES

Detailed Description

Introducing the GBC13DKES, a high-performance Board To Board PCB Connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 26 positions across 2 rows, it offers efficient signal transmission. The Cantilever contact type and side hole mount with thru-hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability and safety. The connector's right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width suit space-restricted layouts. With matte tin termination plating and compliance with RoHS regulations, this connector prioritizes environmental responsibility. Perfect for aerospace, defense, and industrial applications requiring high reliability, the GBC13DKES is the ideal choice for seamless PCB connections.