GBC13DKET

Heilind Number:SULGBC13DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKET
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKET

Detailed Description

Introducing the GBC13DKET, a high-performance female connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. Featuring two rows of 26 cantilever contacts with a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure and efficient PCB connectivity. The threaded mount and thru-hole termination method guarantee sturdy assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact solution for space-constrained designs. With matte tin termination plating for added durability, the GBC13DKET is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with this top-of-the-line connector.