GBC13DKJD

Heilind Number:SULGBC13DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKJD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKJD

Detailed Description

Introducing SKU GBC13DKJD, a high-performance board to board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. The cantilever contact type and right-angle orientation offer efficient mating in tight spaces. Boasting two rows with 26 positions, it provides ample connectivity options. Its clearance hole mount and thru-hole termination method simplify installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Trust in its quality, as it meets stringent standards for performance and durability. Upgrade your electronic assemblies with the GBC13DKJD connector.