GBC13DKJH

Heilind Number:SULGBC13DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKJH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKJH

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GBC13DKJH is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes with gold-plated phosphor bronze, offer secure and efficient connectivity. The 2.54mm pitch and cantilever contact type provide precise alignment and mating. Perfect for right-angle orientations, this connector offers 26 positions with a tail length of 12.7mm. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, with matte tin termination plating, it's ideal for board-to-board and card edge connections. Trust in the reliability and performance of the GBC13DKJH for your connectivity needs.