GBC13DKJI

Heilind Number:SULGBC13DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKJI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKJI

Detailed Description

GBC13DKJI features a high-performance 26-position female connector designed for demanding electronic applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Its PA9T and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type optimize space utilization in compact designs. Measuring 13.97 mm in height and 9.4 mm in width, it is compact yet efficient. The matte tin termination plating enhances solderability. Perfect for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Upgrade your electronic systems with the GBC13DKJI.