GBC13DKJN

Heilind Number:SULGBC13DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKJN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKJN

Detailed Description

Introducing the GBC13DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, this connector ensures reliable signal transmission in complex circuitry. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees superior conductivity and durability. The cantilever contact type and right-angle orientation offer versatile mounting options. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Its through-hole termination method and matte tin plating facilitate easy and secure installation. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution. Ideal for industrial, aerospace, and telecommunications applications, the GBC13DKJN sets a new standard in performance and reliability for PCB connectors.