GBC13DKJS

Heilind Number:SULGBC13DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKJS

Detailed Description

Introducing the GBC13DKJS, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm, this female connector features two rows of 26 cantilever contacts made of PA9T and Phosphor Bronze, ensuring reliable signal transmission. The gold-plated contacts offer excellent conductivity and durability, rated for up to 700VAC and 3A. Its side-hole mount and through-hole termination method provide secure and efficient installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 12.7mm, it offers easy integration into PCB assemblies. With matte tin termination plating, it complies with RoHS regulations. Ideal for aerospace, defense, and telecommunication systems, the GBC13DKJS is a reliable connectivity solution for mission-critical applications.