GBC13DKJT

Heilind Number:SULGBC13DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKJT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKJT

Detailed Description

Introducing the GBC13DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 700VAC voltage capability, it guarantees efficient power delivery. Its two rows of 26 cantilever contacts, each with a pitch of 2.54mm, allow for secure and stable connections. The threaded mount and through-hole termination method provide easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. With a compact design measuring 13.97mm in height and 9.4mm in width, it offers space-saving connectivity solutions. The matte tin termination plating ensures excellent durability and longevity. Trust the GBC13DKJT for your critical connection needs in aerospace, defense, and other hi-rel industries.