GBC13DKMD

Heilind Number:SULGBC13DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKMD

Detailed Description

The GBC13DKMD is a high-performance Female Connector designed for board-to-board PCB applications. With a pitch of 2.54mm, it features 26 positions across 2 rows for efficient connectivity. Constructed with PA9T and Phosphor Bronze, this connector ensures durability and reliability in demanding environments. The contact material is plated with Gold for enhanced conductivity, while the termination method of Wire Wrap guarantees secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The straight orientation and cantilever contact type make for easy and efficient installation. With a tail length of 14.22mm, clearance hole mount type, and matte tin termination plating, this connector offers precise and stable connections on PCBs. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. Ideal for use in aerospace, defense, and other hi-rel industries, the GBC13DKMD guarantees quality and longevity in every connection.