GBC13DKMH

Heilind Number:SULGBC13DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKMH

Detailed Description

Introducing the GBC13DKMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this female connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers 26 positions across 2 rows, accommodating multiple connections with ease. The cantilever contact type and wire wrap termination method guarantee secure and efficient assembly. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance standards. The clearance hole mount type and matte tin termination plating further enhance durability. Ideal for aerospace, defense, and industrial applications, the GBC13DKMH delivers uncompromising quality and stability in every connection. Elevate your PCB design with this essential component.