GBC13DKMI

Heilind Number:SULGBC13DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKMI

Detailed Description

The GBC13DKMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 26 positions each, this connector offers secure and reliable connectivity. The female gender and threaded mount type ensure easy installation. Its cantilever contact type, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is highly durable and resilient in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC13DKMI for efficient and secure board-to-board connections in your projects.