GBC13DKMT

Heilind Number:SULGBC13DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKMT

Detailed Description

Introducing the GBC13DKMT, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 26 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The Cantilever contact type with Gold plating guarantees excellent conductivity, while the Matte Tin termination plating offers optimal soldering. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and threaded mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnect needs. Trust the GBC13DKMT for efficient and secure board-to-board connections in various electronic systems.