GBC13DKND

Heilind Number:SULGBC13DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKND
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKND

Detailed Description

Introducing the GBC13DKND, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, dual-row design with 26 positions, and 2.54mm pitch make it versatile for various applications. Utilizing card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The cantilever contact type and straddle orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient installation. The matte tin termination plating ensures reliable solder connections. Ideal for high-reliability applications, the GBC13DKND sets the standard for quality in board-to-board connectivity.