GBC13DKNH

Heilind Number:SULGBC13DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKNH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKNH

Detailed Description

Introducing the GBC13DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, two-row configuration, and clearance hole mount type make it versatile for various PCB layouts. With a contact material of phosphor bronze and gold plating, it guarantees excellent signal transmission. The 2.54mm pitch and cantilever contact type provide precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. The termination method of card extender with matte tin plating ensures easy and secure installation. With 26 positions and a tail length of 15.37mm, it offers ample connectivity options. The GBC13DKNH is a top choice for professionals in the electronics industry seeking high-reliability connectors for their designs.