GBC13DKNI

Heilind Number:SULGBC13DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKNI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKNI

Detailed Description

Introducing the GBC13DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 positions, this connector offers reliable and efficient connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The cantilever contact type and threaded mount provide secure attachment, while the card extender termination method allows for easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GBC13DKNI for seamless board-to-board connections in your projects.