GBC13DKNN

Heilind Number:SULGBC13DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKNN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKNN

Detailed Description

Introducing the GBC13DKNN, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The 26-position, 2-row layout offers ample connectivity options. Its cantilever contact type and straddle orientation guarantee secure connections. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method of card extender with matte tin plating allows for easy installation. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained setups. Trust the GBC13DKNN for seamless and efficient board-to-board connections in your electronic projects.