GBC13DKNS

Heilind Number:SULGBC13DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKNS

Detailed Description

The GBC13DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows, each with 26 positions, providing ample connectivity options. Its side hole mount type and card extender termination method offer versatile installation possibilities. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. With a compact design measuring 13.97mm in height and 9.4mm in width, the GBC13DKNS is perfect for space-constrained applications. Whether in aerospace, defense, or industrial systems, this connector delivers high reliability and performance.