GBC13DKRD

Heilind Number:SULGBC13DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKRD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKRD

Detailed Description

Introducing the GBC13DKRD, a high-performance board-to-board connector designed for precision applications. With a pitch of 2.54mm, this connector features 26 female contacts in a 2-row configuration, ideal for secure and efficient PCB connections. Crafted with PA9T and Phosphor Bronze contact materials plated with gold, it ensures reliable conductivity even in demanding environments. The cantilever contact type guarantees a stable connection, while its straddle orientation offers versatile mounting options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and electronic devices. Its clearance hole mount type and card extender termination method make installation a breeze. The matte tin termination plating ensures durability and longevity. With a compact size of 13.97mm in height and 9.4mm in width, the GBC13DKRD is perfect for space-constrained designs. Trust in its quality and performance for your connectivity needs.