GBC13DKRH

Heilind Number:SULGBC13DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKRH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKRH

Detailed Description

Introducing the GBC13DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender connector offers easy mating, with two rows and 26 positions for versatile connectivity. Its clearance hole mount type and card extender termination method facilitate secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures a stable connection. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances durability. Trust the GBC13DKRH for high-reliability board-to-board connections.