GBC13DKRI

Heilind Number:SULGBC13DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKRI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKRI

Detailed Description

Introducing the GBC13DKRI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 26 cantilever contacts made of PA9T & Phosphor Bronze with gold plating, this connector ensures reliable signal transmission. Its threaded mount type and straddle orientation provide secure and stable installation on printed circuit boards. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method via card extender and matte tin plating guarantee efficient and durable connectivity. With a compact form factor measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GBC13DKRI is ideal for space-constrained applications where high reliability is essential.