GBC13DKRN

Heilind Number:SULGBC13DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKRN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKRN

Detailed Description

The GBC13DKRN is a high-performance female board-to-board PCB connector designed for reliable and efficient signal transmission. With 26 positions arranged in 2 rows and a pitch of 2.54mm, this connector offers seamless connectivity in electronic assemblies. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, it ensures durability and excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in diverse environments. The cantilever contact type and straddle orientation make it easy to integrate into systems. With a termination method of card extender and termination plating of matte tin, this connector guarantees secure attachment to PCBs. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, optimizes space utilization. Whether in industrial machinery, telecommunications, or aerospace applications, the GBC13DKRN meets the demands of high-reliability connectivity.