| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DKRT |
GBC13DKRT
| Heilind Number: | SULGBC13DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 26 cantilever contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. Its threaded mount type and card extender termination method make for secure and easy installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it guarantees robust performance in harsh environments. The connector, with a compact height of 13.97mm and width of 9.4mm, suits space-constrained designs. With Matte Tin termination plating, it offers enhanced durability. Perfect for use in aerospace, defense, and industrial applications, the GBC13DKRT is a top choice for quality and reliability.

