GBC13DKSD

Heilind Number:SULGBC13DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKSD

Detailed Description

GBC13DKSD is a high-performance Board To Board PCB Connector featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and contact type Cantilever, it offers precise and efficient connectivity for electronic components. This female connector, designed for Clearance Hole mounting via Thru Hole termination method, has two rows and 26 positions, catering to versatile PCB assembly needs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving integration. Tailored for high-reliability applications, the GBC13DKSD is the perfect choice for demanding electronic systems.