GBC13DKSN

Heilind Number:SULGBC13DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKSN

Detailed Description

GBC13DKSN presents a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The 2-row, 26-position layout allows for versatile use. Contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Its Cantilever contact type and Thru Hole termination method offer secure connections. Operating temperature range of -65 to 125 °C ensures functionality in extreme environments. With a compact design, measuring .61 inches in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Matte Tin termination plating enhances durability. Ideal for applications where reliability is paramount, the GBC13DKSN connector is a top choice for engineers in need of high-quality connectivity solutions.