GBC13DKSS

Heilind Number:SULGBC13DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKSS

Detailed Description

Introducing the GBC13DKSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This connector, featuring PA9T and phosphor bronze construction, ensures durability and stable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent electrical requirements. Its female gender, side-hole mount type, and thru-hole termination method offer versatile installation options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and straight orientation facilitate seamless mating. With 26 positions and a 2.54mm pitch, it allows for efficient signal routing. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for hi-rel applications, the GBC13DKSS is a reliable connectivity solution for aerospace, defense, and industrial electronics.