GBC13DKST

Heilind Number:SULGBC13DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKST

Detailed Description

Introducing the GBC13DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 26 female contacts made of PA9T and phosphor bronze, plated with gold for optimal conductivity. The cantilever contact type ensures reliable connections, while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700VAC and with an amperage rating of 3A, this connector is suitable for a wide range of electronic devices. With a temperature range of -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating adds durability, and with its RoHS compliance, you can trust in the reliability and quality of the GBC13DKST.