GBC13DKUD

Heilind Number:SULGBC13DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKUD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKUD

Detailed Description

Introducing the GBC13DKUD, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm, this connector features two rows and 26 positions, ensuring reliable connectivity. The PA9T housing combined with phosphor bronze contacts plated with gold offers durability and efficient signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The right-angle orientation and clearance hole mount type make installation easy and space-saving. With a cantilever contact type and matte tin termination plating, this connector guarantees secure connections. Ideal for aerospace, defense, and industrial applications, the GBC13DKUD meets stringent quality standards, making it a dependable choice for your connectivity needs.