GBC13DKUI

Heilind Number:SULGBC13DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKUI

Detailed Description

The GBC13DKUI is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Its cantilever contact type and gold plating on phosphor bronze contacts guarantee excellent conductivity and durability. Featuring two rows with 26 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the GBC13DKUI meets the highest standards for performance and reliability.