GBC13DKUN

Heilind Number:SULGBC13DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKUN

Detailed Description

This high-quality PCB connector, GBC13DKUN, is designed for reliable performance in demanding electronic applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures longevity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender and right-angle orientation make it easy to integrate into circuit boards, while the thru-hole termination method ensures secure and stable connections. With 26 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial applications. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Whether used in board-to-board or card edge connections, this connector meets the highest standards of performance and reliability.