GBC13DKUS

Heilind Number:SULGBC13DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKUS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DKUS

Detailed Description

Introducing the GBC13DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring excellent conductivity and reliability. Its dual-row layout with 26 positions offers ample connectivity, perfect for complex circuitry. The right-angle orientation and side-hole mount type enable versatile installation, while the cantilever contact type guarantees secure mating. Operating at a wide temperature range from -65 to 125 °C, and with a maximum voltage of 700 VAC and 3A amperage, this connector is suitable for harsh environments. With a pitch of 2.54 mm and termination through-hole with matte tin plating, it ensures easy integration onto PCBs. The GBC13DKUS is a top choice for engineers seeking high-quality connectivity solutions.