GBC13DKUT

Heilind Number:SULGBC13DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DKUT

Detailed Description

Introducing the GBC13DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 700VAC voltage rating, this connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold plating, it offers superior conductivity and durability. The female connector with two rows and 26 positions, along with a right-angle orientation, allows for efficient PCB connections. Its threaded mount type and through-hole termination method provide secure assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its robustness. Perfect for aerospace, military, and industrial use, the GBC13DKUT is a trusted solution for your connectivity needs.