| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DRAH |
GBC13DRAH
| Heilind Number: | SULGBC13DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DRAH |
| ECAD Model: |
Specifications
Detailed Description
The GBC13DRAH connector is a high-performance component designed for board-to-board PCB connections, featuring two rows with 26 positions for efficient data transmission. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power delivery in electronic systems. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and optimal signal conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various industrial applications. Featuring a right-angle orientation and a tail length of 3.18 mm, it offers flexibility in installation. Compact yet robust, the GBC13DRAH connector is a crucial component for demanding electronic setups.

