GBC13DRAN

Heilind Number:SULGBC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRAN

Detailed Description

The GBC13DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in environments with high operating temperatures ranging from -65 to 125°C. With a voltage rating of 700 VAC and an amperage of 3A, this connector offers robust power transmission capabilities. Its two rows of 26 positions, along with a pitch of 2.54mm, provide ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient use of space. Suitable for use in aerospace, defense, and other high-reliability applications, the GBC13DRAN is a top choice for engineers seeking dependable connectivity solutions.