GBC13DRAS

Heilind Number:SULGBC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRAS

Detailed Description

The GBC13DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and data connections. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. The 26-position, dual-row design with a pitch of 2.54mm allows for dense board stacking. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures solderability and durability. With a compact size of 10.95mm height and 8.38mm width, it saves space on the PCB. Certified for quality and performance, the GBC13DRAS is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.