GBC13DREH-S13

Heilind Number:SULGBC13DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DREH-S13

Detailed Description

Featuring a sleek design, the GBC13DREH-S13 connector offers high-performance connectivity for your PCB setups. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. Its two rows of 26 positions, spaced at a pitch of 2.54mm, provide ample room for secure connections. The Full Bellow contact type and straddle orientation guarantee efficient signal transfer. Suitable for harsh environments, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its Clearance Hole mount type and Card Extender termination method make installation a breeze. Additionally, the Matte Tin termination plating enhances durability. Perfect for Hi-Rel applications, the GBC13DREH-S13 is a top choice for board-to-board and card edge connections, ensuring optimal performance in diverse electronic systems.