GBC13DREH

Heilind Number:SULGBC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DREH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DREH

Detailed Description

Introducing the GBC13DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 26 positions each, offers ample connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industries. With a straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width, this connector is space-efficient. Its matte tin termination plating ensures corrosion resistance. The GBC13DREH is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.